
LLZ5251B | |
|---|---|
DigiKey Part Number | 1801-LLZ5251BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLZ5251B |
Description | DIODE ZENER 22V 500MW MINI MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02193 | £438.60 |
| Unit Price without VAT: | £0.02193 |
|---|---|
| Unit Price with VAT: | £0.02632 |

