
LLZ5224B | |
|---|---|
DigiKey Part Number | 1801-LLZ5224BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLZ5224B |
Description | DIODE ZENER 2.8V 500MW MINI MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Mini MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02193 | £438.60 |
| Unit Price without VAT: | £0.02193 |
|---|---|
| Unit Price with VAT: | £0.02632 |

