
LL4448 L0G | |
|---|---|
DigiKey Part Number | 1801-LL4448L0GTR-ND - Tape & Reel (TR) 1801-LL4448L0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4448 L0G |
Description | DIODE STD 75V 150MA MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4448 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 100 | £0.03830 | £3.83 |
| 500 | £0.02762 | £13.81 |
| 1,000 | £0.02415 | £24.15 |
| 2,000 | £0.02122 | £42.44 |
| 5,000 | £0.01802 | £90.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01604 | £160.40 |
| 20,000 | £0.01437 | £287.40 |
| 30,000 | £0.01352 | £405.60 |
| 50,000 | £0.01256 | £628.00 |
| 70,000 | £0.01199 | £839.30 |
| 100,000 | £0.01144 | £1,144.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


