
KBU1006G | |
|---|---|
DigiKey Part Number | 1801-KBU1006G-ND |
Manufacturer | |
Manufacturer Product Number | KBU1006G |
Description | BRIDGE RECT 1PHASE 800V 10A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.32600 | £13.26 |
| 100 | £0.90820 | £90.82 |
| 500 | £0.72948 | £364.74 |
| 1,000 | £0.67203 | £672.03 |
| 2,000 | £0.62373 | £1,247.46 |
| 5,000 | £0.57150 | £2,857.50 |
| 10,000 | £0.54964 | £5,496.40 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

