
HS5MH | |
|---|---|
DigiKey Part Number | 1801-HS5MHTR-ND - Tape & Reel (TR) 1801-HS5MHCT-ND - Cut Tape (CT) 1801-HS5MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5MH |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48500 | £4.85 |
| 100 | £0.31560 | £31.56 |
| 500 | £0.24294 | £121.47 |
| 1,000 | £0.21952 | £219.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18976 | £569.28 |
| 6,000 | £0.17477 | £1,048.62 |
| 9,000 | £0.16714 | £1,504.26 |
| 15,000 | £0.15856 | £2,378.40 |
| 21,000 | £0.15348 | £3,223.08 |
| 30,000 | £0.14854 | £4,456.20 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

