
HS5F | |
|---|---|
DigiKey Part Number | 1801-HS5FTR-ND - Tape & Reel (TR) 1801-HS5FCT-ND - Cut Tape (CT) 1801-HS5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5F |
Description | DIODE STANDARD 300V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.48900 | £4.89 |
| 100 | £0.31850 | £31.85 |
| 500 | £0.24520 | £122.60 |
| 1,000 | £0.22157 | £221.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19152 | £574.56 |
| 6,000 | £0.17640 | £1,058.40 |
| 9,000 | £0.16869 | £1,518.21 |
| 15,000 | £0.16003 | £2,400.45 |
| 21,000 | £0.15491 | £3,253.11 |
| 30,000 | £0.14992 | £4,497.60 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

