
HS3M | |
|---|---|
DigiKey Part Number | 1801-HS3MTR-ND - Tape & Reel (TR) 1801-HS3MCT-ND - Cut Tape (CT) 1801-HS3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37300 | £3.73 |
| 100 | £0.24020 | £24.02 |
| 500 | £0.18296 | £91.48 |
| 1,000 | £0.16448 | £164.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14099 | £422.97 |
| 6,000 | £0.12916 | £774.96 |
| 9,000 | £0.12313 | £1,108.17 |
| 15,000 | £0.11636 | £1,745.40 |
| 21,000 | £0.11234 | £2,359.14 |
| 30,000 | £0.10845 | £3,253.50 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

