Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3J

DigiKey Part Number
1801-HS3JTR-ND - Tape & Reel (TR)
1801-HS3JCT-ND - Cut Tape (CT)
1801-HS3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
HS3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,639
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.37000£3.70
100£0.23800£23.80
500£0.18126£90.63
1,000£0.16296£162.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13969£419.07
6,000£0.12797£767.82
9,000£0.12200£1,098.00
15,000£0.11528£1,729.20
21,000£0.11131£2,337.51
30,000£0.10745£3,223.50
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800