Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3GH

DigiKey Part Number
1801-HS3GHTR-ND - Tape & Reel (TR)
1801-HS3GHCT-ND - Cut Tape (CT)
1801-HS3GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3GH
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34600£3.46
100£0.22240£22.24
500£0.16940£84.70
1,000£0.15229£152.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13055£391.65
6,000£0.11960£717.60
9,000£0.11401£1,026.09
15,000£0.10774£1,616.10
21,000£0.10402£2,184.42
30,000£0.10041£3,012.30
75,000£0.09938£7,453.50
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000