
HS3GBH | |
|---|---|
DigiKey Part Number | 1801-HS3GBHTR-ND - Tape & Reel (TR) 1801-HS3GBHCT-ND - Cut Tape (CT) 1801-HS3GBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3GBH |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 100 | £0.18670 | £18.67 |
| 500 | £0.14096 | £70.48 |
| 1,000 | £0.12621 | £126.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10742 | £322.26 |
| 6,000 | £0.09795 | £587.70 |
| 9,000 | £0.09312 | £838.08 |
| 15,000 | £0.08769 | £1,315.35 |
| 21,000 | £0.08448 | £1,774.08 |
| 30,000 | £0.08136 | £2,440.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

