Diode 300 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3FB

DigiKey Part Number
1801-HS3FBTR-ND - Tape & Reel (TR)
1801-HS3FBCT-ND - Cut Tape (CT)
1801-HS3FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3FB
Description
DIODE STANDARD 300V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
HS3FB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,933
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27400£2.74
100£0.17450£17.45
500£0.13176£65.88
1,000£0.11794£117.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10039£301.17
6,000£0.09154£549.24
9,000£0.08702£783.18
15,000£0.08195£1,229.25
21,000£0.07895£1,657.95
30,000£0.07603£2,280.90
75,000£0.07208£5,406.00
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800