
HS2MALH | |
|---|---|
DigiKey Part Number | 1801-HS2MALHTR-ND - Tape & Reel (TR) 1801-HS2MALHCT-ND - Cut Tape (CT) 1801-HS2MALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MALH |
Description | DIODE STANDARD 1000V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13860 | £13.86 |
| 500 | £0.10362 | £51.81 |
| 1,000 | £0.09230 | £92.30 |
| 2,000 | £0.08276 | £165.52 |
| 5,000 | £0.07241 | £362.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.06328 | £885.92 |
| 28,000 | £0.05833 | £1,633.24 |
| 42,000 | £0.05581 | £2,344.02 |
| 70,000 | £0.05297 | £3,707.90 |
| 98,000 | £0.05130 | £5,027.40 |
| 140,000 | £0.04967 | £6,953.80 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

