
HS2K | |
|---|---|
DigiKey Part Number | 1801-HS2KTR-ND - Tape & Reel (TR) 1801-HS2KCT-ND - Cut Tape (CT) 1801-HS2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2K |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21500 | £2.15 |
| 100 | £0.13440 | £13.44 |
| 500 | £0.10056 | £50.28 |
| 1,000 | £0.08963 | £89.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06043 | £181.29 |
| 6,000 | £0.05834 | £350.04 |
| 9,000 | £0.05640 | £507.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

