
HS2JAF-T | |
|---|---|
DigiKey Part Number | 1801-HS2JAF-TTR-ND - Tape & Reel (TR) 1801-HS2JAF-TCT-ND - Cut Tape (CT) 1801-HS2JAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2JAF-T |
Description | DIODE STANDARD 600V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.10110 | £10.11 |
| 500 | £0.07476 | £37.38 |
| 1,000 | £0.06626 | £66.26 |
| 2,000 | £0.05909 | £118.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.04838 | £362.85 |
| 15,000 | £0.04403 | £660.45 |
| 22,500 | £0.04180 | £940.50 |
| 37,500 | £0.03931 | £1,474.12 |
| 52,500 | £0.03783 | £1,986.08 |
| 75,000 | £0.03639 | £2,729.25 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

