
HS2JA-T | |
|---|---|
DigiKey Part Number | 1801-HS2JA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS2JA-T |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.04757 | £356.78 |
| 15,000 | £0.04333 | £649.95 |
| 22,500 | £0.04117 | £926.32 |
| 37,500 | £0.03875 | £1,453.12 |
| 52,500 | £0.03731 | £1,958.78 |
| 75,000 | £0.03591 | £2,693.25 |
| 187,500 | £0.03372 | £6,322.50 |
| Unit Price without VAT: | £0.04757 |
|---|---|
| Unit Price with VAT: | £0.05708 |

