


HS2GFL | |
|---|---|
DigiKey Part Number | 1801-HS2GFLTR-ND - Tape & Reel (TR) 1801-HS2GFLCT-ND - Cut Tape (CT) 1801-HS2GFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2GFL |
Description | DIODE STANDARD 400V 2A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08430 | £8.43 |
| 500 | £0.06200 | £31.00 |
| 1,000 | £0.05480 | £54.80 |
| 2,000 | £0.04872 | £97.44 |
| 5,000 | £0.04212 | £210.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03803 | £380.30 |
| 20,000 | £0.03459 | £691.80 |
| 30,000 | £0.03284 | £985.20 |
| 50,000 | £0.03086 | £1,543.00 |
| 70,000 | £0.02970 | £2,079.00 |
| 100,000 | £0.02856 | £2,856.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

