
HS2GAH | |
|---|---|
DigiKey Part Number | 1801-HS2GAHTR-ND - Tape & Reel (TR) 1801-HS2GAHCT-ND - Cut Tape (CT) 1801-HS2GAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2GAH |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS2GAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 100 | £0.13590 | £13.59 |
| 500 | £0.10148 | £50.74 |
| 1,000 | £0.09034 | £90.34 |
| 2,000 | £0.08096 | £161.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06697 | £502.28 |
| 15,000 | £0.06128 | £919.20 |
| 22,500 | £0.05838 | £1,313.55 |
| 37,500 | £0.05513 | £2,067.38 |
| 52,500 | £0.05320 | £2,793.00 |
| 75,000 | £0.05132 | £3,849.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

