
HS2GA-T | |
|---|---|
DigiKey Part Number | 1801-HS2GA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS2GA-T |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.04801 | £360.07 |
| 15,000 | £0.04374 | £656.10 |
| 22,500 | £0.04156 | £935.10 |
| 37,500 | £0.03911 | £1,466.62 |
| 52,500 | £0.03766 | £1,977.15 |
| 75,000 | £0.03625 | £2,718.75 |
| 187,500 | £0.03403 | £6,380.62 |
| Unit Price without VAT: | £0.04801 |
|---|---|
| Unit Price with VAT: | £0.05761 |

