Diode 200 V 2A Surface Mount Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2DALH

DigiKey Part Number
1801-HS2DALHTR-ND - Tape & Reel (TR)
1801-HS2DALHCT-ND - Cut Tape (CT)
1801-HS2DALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2DALH
Description
DIODE STANDARD 200V 2A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount Thin SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23400£2.34
100£0.14850£14.85
500£0.11152£55.76
1,000£0.09956£99.56
2,000£0.08949£178.98
5,000£0.07856£392.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.06893£965.02
28,000£0.06370£1,783.60
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600