
HS2DAH | |
|---|---|
DigiKey Part Number | 1801-HS2DAHTR-ND - Tape & Reel (TR) 1801-HS2DAHCT-ND - Cut Tape (CT) 1801-HS2DAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2DAH |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS2DAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.12590 | £12.59 |
| 500 | £0.09396 | £46.98 |
| 1,000 | £0.08365 | £83.65 |
| 2,000 | £0.07496 | £149.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06201 | £465.08 |
| 15,000 | £0.05385 | £807.75 |
| 22,500 | £0.05181 | £1,165.73 |
| 37,500 | £0.04752 | £1,782.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

