New Product
Diode 1600 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1YB

DigiKey Part Number
1801-HS1YBTR-ND - Tape & Reel (TR)
1801-HS1YBCT-ND - Cut Tape (CT)
1801-HS1YBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1YB
Description
75NS, 1A, 1600V, HIGH EFFICIENT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
HS1YB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.38 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23400£2.34
100£0.14850£14.85
500£0.11126£55.63
1,000£0.09921£99.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08388£251.64
6,000£0.07615£456.90
9,000£0.07221£649.89
15,000£0.06778£1,016.70
21,000£0.06516£1,368.36
30,000£0.06261£1,878.30
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600