
HS1QH | |
|---|---|
DigiKey Part Number | 1801-HS1QHTR-ND - Tape & Reel (TR) 1801-HS1QHCT-ND - Cut Tape (CT) 1801-HS1QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1QH |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1QH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13890 | £13.89 |
| 500 | £0.10378 | £51.89 |
| 1,000 | £0.09244 | £92.44 |
| 2,000 | £0.08289 | £165.78 |
| 5,000 | £0.07252 | £362.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06864 | £514.80 |
| 15,000 | £0.06285 | £942.75 |
| 22,500 | £0.05990 | £1,347.75 |
| 37,500 | £0.05658 | £2,121.75 |
| 52,500 | £0.05461 | £2,867.03 |
| 75,000 | £0.05271 | £3,953.25 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

