


HS1QFS | |
|---|---|
DigiKey Part Number | 1801-HS1QFSTR-ND - Tape & Reel (TR) 1801-HS1QFSCT-ND - Cut Tape (CT) 1801-HS1QFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1QFS |
Description | 75NS, 1A, 1200V, HIGH EFFICIENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | HS1QFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.05627 | £787.78 |
| 28,000 | £0.05182 | £1,450.96 |
| 42,000 | £0.05041 | £2,117.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19600 | £1.96 |
| 100 | £0.12390 | £12.39 |
| 500 | £0.09250 | £46.25 |
| 1,000 | £0.07907 | £79.07 |
| 2,000 | £0.07275 | £145.50 |
| 5,000 | £0.06447 | £322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19600 | £1.96 |
| 100 | £0.12380 | £12.38 |
| 500 | £0.09236 | £46.18 |
| 1,000 | £0.07907 | £79.07 |
| 2,000 | £0.07275 | £145.50 |
| 5,000 | £0.06436 | £321.80 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

