


HS1JL | |
|---|---|
DigiKey Part Number | 1801-HS1JLTR-ND - Tape & Reel (TR) 1801-HS1JLCT-ND - Cut Tape (CT) 1801-HS1JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1JL |
Description | DIODE STANDARD 600V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 100 | £0.14260 | £14.26 |
| 500 | £0.10668 | £53.34 |
| 1,000 | £0.09508 | £95.08 |
| 2,000 | £0.08529 | £170.58 |
| 5,000 | £0.07468 | £373.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06811 | £681.10 |
| 20,000 | £0.06259 | £1,251.80 |
| 30,000 | £0.05978 | £1,793.40 |
| 50,000 | £0.05662 | £2,831.00 |
| 70,000 | £0.05474 | £3,831.80 |
| 100,000 | £0.05293 | £5,293.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

