
HS1GALH | |
|---|---|
DigiKey Part Number | 1801-HS1GALHTR-ND - Tape & Reel (TR) 1801-HS1GALHCT-ND - Cut Tape (CT) 1801-HS1GALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1GALH |
Description | DIODE STANDARD 400V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21600 | £2.16 |
| 100 | £0.13630 | £13.63 |
| 500 | £0.10176 | £50.88 |
| 1,000 | £0.09062 | £90.62 |
| 2,000 | £0.08123 | £162.46 |
| 5,000 | £0.07105 | £355.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.06205 | £868.70 |
| 28,000 | £0.05718 | £1,601.04 |
| 42,000 | £0.05470 | £2,297.40 |
| 70,000 | £0.05191 | £3,633.70 |
| 98,000 | £0.05025 | £4,924.50 |
| 140,000 | £0.04865 | £6,811.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

