
HS1FH | |
|---|---|
DigiKey Part Number | 1801-HS1FHTR-ND - Tape & Reel (TR) 1801-HS1FHCT-ND - Cut Tape (CT) 1801-HS1FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1FH |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19700 | £1.97 |
| 100 | £0.12430 | £12.43 |
| 500 | £0.09254 | £46.27 |
| 1,000 | £0.08228 | £82.28 |
| 2,000 | £0.07363 | £147.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06073 | £455.48 |
| 15,000 | £0.05549 | £832.35 |
| 22,500 | £0.05282 | £1,188.45 |
| 37,500 | £0.04981 | £1,867.88 |
| 52,500 | £0.04803 | £2,521.58 |
| 75,000 | £0.04630 | £3,472.50 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

