


HS1DFSH | |
|---|---|
DigiKey Part Number | 1801-HS1DFSHTR-ND - Tape & Reel (TR) 1801-HS1DFSHCT-ND - Cut Tape (CT) 1801-HS1DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DFSH |
Description | DIODE STANDARD 200V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21400 | £2.14 |
| 100 | £0.13550 | £13.55 |
| 500 | £0.10116 | £50.58 |
| 1,000 | £0.09007 | £90.07 |
| 2,000 | £0.08072 | £161.44 |
| 5,000 | £0.07059 | £352.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.06165 | £863.10 |
| 28,000 | £0.05680 | £1,590.40 |
| 42,000 | £0.05433 | £2,281.86 |
| 70,000 | £0.05155 | £3,608.50 |
| 98,000 | £0.04991 | £4,891.18 |
| 140,000 | £0.04831 | £6,763.40 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

