
HS1DF-T | |
|---|---|
DigiKey Part Number | 1801-HS1DF-TTR-ND - Tape & Reel (TR) 1801-HS1DF-TCT-ND - Cut Tape (CT) 1801-HS1DF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DF-T |
Description | DIODE STANDARD 200V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.08470 | £8.47 |
| 500 | £0.06236 | £31.18 |
| 1,000 | £0.05512 | £55.12 |
| 2,000 | £0.04901 | £98.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.03988 | £299.10 |
| 15,000 | £0.03617 | £542.55 |
| 22,500 | £0.03427 | £771.08 |
| 37,500 | £0.03215 | £1,205.62 |
| 52,500 | £0.03088 | £1,621.20 |
| 75,000 | £0.02966 | £2,224.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

