


HS1BLH | |
|---|---|
DigiKey Part Number | 1801-HS1BLHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1BLH |
Description | DIODE STANDARD 100V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.06103 | £1,220.60 |
| Unit Price without VAT: | £0.06103 |
|---|---|
| Unit Price with VAT: | £0.07324 |


