


HS1AFL | |
|---|---|
DigiKey Part Number | HS1AFLTR-ND - Tape & Reel (TR) HS1AFLCT-ND - Cut Tape (CT) HS1AFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1AFL |
Description | DIODE STANDARD 50V 1A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | HS1AFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12000 | £1.20 |
| 100 | £0.07470 | £7.47 |
| 500 | £0.05478 | £27.39 |
| 1,000 | £0.04834 | £48.34 |
| 2,000 | £0.04289 | £85.78 |
| 5,000 | £0.03697 | £184.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03331 | £333.10 |
| 20,000 | £0.03023 | £604.60 |
| 30,000 | £0.02865 | £859.50 |
| 50,000 | £0.02689 | £1,344.50 |
| 70,000 | £0.02584 | £1,808.80 |
| 100,000 | £0.02482 | £2,482.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

