
HERF1605GH | |
|---|---|
DigiKey Part Number | 1801-HERF1605GH-ND |
Manufacturer | |
Manufacturer Product Number | HERF1605GH |
Description | DIODE ARRAY GP 400V 16A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 50 | £0.70280 | £35.14 |
| 100 | £0.62810 | £62.81 |
| 500 | £0.49688 | £248.44 |
| 1,000 | £0.45468 | £454.68 |
| 2,000 | £0.41919 | £838.38 |
| 5,000 | £0.38079 | £1,903.95 |
| 10,000 | £0.35708 | £3,570.80 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

