
HER3004PT | |
|---|---|
DigiKey Part Number | 1801-HER3004PT-ND |
Manufacturer | |
Manufacturer Product Number | HER3004PT |
Description | DIODE ARRAY GP 300V 30A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £1.70700 | £17.07 |
| 100 | £1.18520 | £118.52 |
| 900 | £0.90104 | £810.94 |
| 1,800 | £0.83930 | £1,510.74 |
| 2,700 | £0.80786 | £2,181.22 |
| 5,400 | £0.76508 | £4,131.43 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

