
HER1608PT | |
|---|---|
DigiKey Part Number | 1801-HER1608PT-ND |
Manufacturer | |
Manufacturer Product Number | HER1608PT |
Description | DIODE ARRAY GEN PURP 16A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 16A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | HER1608PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.33600 | £13.36 |
| 100 | £0.91550 | £91.55 |
| 900 | £0.68594 | £617.35 |
| 1,800 | £0.63602 | £1,144.84 |
| 2,700 | £0.61060 | £1,648.62 |
| 5,400 | £0.57270 | £3,092.58 |
| 10,800 | £0.55519 | £5,996.05 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

