
HER1007GH | |
|---|---|
DigiKey Part Number | 1801-HER1007GH-ND |
Manufacturer | |
Manufacturer Product Number | HER1007GH |
Description | DIODE ARRAY GP 800V 10A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | HER1007GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 50 | £0.58320 | £29.16 |
| 100 | £0.51970 | £51.97 |
| 500 | £0.40794 | £203.97 |
| 1,000 | £0.37199 | £371.99 |
| 2,000 | £0.34175 | £683.50 |
| 5,000 | £0.30903 | £1,545.15 |
| 10,000 | £0.28882 | £2,888.20 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

