
HDBLS106GH | |
|---|---|
DigiKey Part Number | 1801-HDBLS106GHTR-ND - Tape & Reel (TR) 1801-HDBLS106GHCT-ND - Cut Tape (CT) 1801-HDBLS106GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS106GH |
Description | BRIDGE RECT 1PHASE 800V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.61600 | £6.16 |
| 100 | £0.40570 | £40.57 |
| 500 | £0.31538 | £157.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27145 | £407.18 |
| 3,000 | £0.24932 | £747.96 |
| 4,500 | £0.23805 | £1,071.23 |
| 7,500 | £0.22538 | £1,690.35 |
| 10,500 | £0.21788 | £2,287.74 |
| 15,000 | £0.21059 | £3,158.85 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

