


GS5M | |
|---|---|
DigiKey Part Number | 1801-GS5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS5M |
Description | 5A, 1000V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | GS5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04569 | £137.07 |
| 6,000 | £0.04416 | £264.96 |
| 9,000 | £0.04339 | £390.51 |
| 15,000 | £0.04254 | £638.10 |
| 21,000 | £0.04205 | £883.05 |
| 30,000 | £0.04157 | £1,247.10 |
| 75,000 | £0.04054 | £3,040.50 |
| 150,000 | £0.03992 | £5,988.00 |
| Unit Price without VAT: | £0.04569 |
|---|---|
| Unit Price with VAT: | £0.05483 |

