


GS3D | |
|---|---|
DigiKey Part Number | 1801-GS3DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS3D |
Description | 3A, 200V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | GS3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04547 | £136.41 |
| 6,000 | £0.04395 | £263.70 |
| 9,000 | £0.04318 | £388.62 |
| 15,000 | £0.04234 | £635.10 |
| 21,000 | £0.04184 | £878.64 |
| 30,000 | £0.04137 | £1,241.10 |
| 75,000 | £0.04034 | £3,025.50 |
| 150,000 | £0.03973 | £5,959.50 |
| Unit Price without VAT: | £0.04547 |
|---|---|
| Unit Price with VAT: | £0.05456 |

