
GPAS1007 | |
|---|---|
DigiKey Part Number | 1801-GPAS1007TR-ND - Tape & Reel (TR) 1801-GPAS1007CT-ND - Cut Tape (CT) 1801-GPAS1007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GPAS1007 |
Description | DIODE STANDARD 1000V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.67900 | £6.79 |
| 100 | £0.45080 | £45.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.33090 | £264.72 |
| 1,600 | £0.30285 | £484.56 |
| 2,400 | £0.28855 | £692.52 |
| 4,000 | £0.27250 | £1,090.00 |
| 5,600 | £0.26298 | £1,472.69 |
| 8,000 | £0.25374 | £2,029.92 |
| 20,000 | £0.24905 | £4,981.00 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

