Diode 50 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPAS1001

DigiKey Part Number
1801-GPAS1001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GPAS1001
Description
DIODE STANDARD 50V 10A TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£0.30006£480.10
Unit Price without VAT:£0.30006
Unit Price with VAT:£0.36007