
GP1604H | |
|---|---|
DigiKey Part Number | 1801-GP1604H-ND |
Manufacturer | |
Manufacturer Product Number | GP1604H |
Description | DIODE ARRAY GP 400V 16A TO-220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | GP1604H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 50 | £0.60920 | £30.46 |
| 100 | £0.54310 | £54.31 |
| 500 | £0.42700 | £213.50 |
| 1,000 | £0.38963 | £389.63 |
| 2,000 | £0.35819 | £716.38 |
| 5,000 | £0.32417 | £1,620.85 |
| 10,000 | £0.30316 | £3,031.60 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

