Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC35005M

DigiKey Part Number
1801-GBPC35005M-ND
Manufacturer
Manufacturer Product Number
GBPC35005M
Description
BRIDGE RECT 1P 50V 35A GBPC-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, GBPC-M
Supplier Device Package
GBPC-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
200£1.62410£324.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.62410
Unit Price with VAT:£1.94892