Bridge Rectifier Single Phase Standard 400 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL04H

DigiKey Part Number
1801-GBL04H-ND
Manufacturer
Manufacturer Product Number
GBL04H
Description
BRIDGE RECT 1PHASE 400V 3A GBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.77000£7.70
100£0.51240£51.24
500£0.40204£201.02
1,200£0.35814£429.77
2,400£0.32959£791.02
6,000£0.29871£1,792.26
10,800£0.28232£3,049.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400