
ESH3D | |
|---|---|
DigiKey Part Number | 1801-ESH3DTR-ND - Tape & Reel (TR) 1801-ESH3DCT-ND - Cut Tape (CT) 1801-ESH3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38500 | £3.85 |
| 100 | £0.24860 | £24.86 |
| 500 | £0.18966 | £94.83 |
| 1,000 | £0.17065 | £170.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14647 | £439.41 |
| 6,000 | £0.13430 | £805.80 |
| 9,000 | £0.12809 | £1,152.81 |
| 15,000 | £0.12111 | £1,816.65 |
| 21,000 | £0.11698 | £2,456.58 |
| 30,000 | £0.11297 | £3,389.10 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

