ESH3B M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.16625
Datasheet

Similar


Diodes Incorporated
In Stock: 19,890
Unit Price: £0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,509
Unit Price: £0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,621
Unit Price: £0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,326
Unit Price: £1.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,437
Unit Price: £0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,837
Unit Price: £0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,025
Unit Price: £0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,896
Unit Price: £0.61000
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH3B M6G

DigiKey Part Number
ESH3BM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH3B M6G
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable