
ESH2CH | |
|---|---|
DigiKey Part Number | 1801-ESH2CHTR-ND - Tape & Reel (TR) 1801-ESH2CHCT-ND - Cut Tape (CT) 1801-ESH2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2CH |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27400 | £2.74 |
| 100 | £0.17490 | £17.49 |
| 500 | £0.13202 | £66.01 |
| 1,000 | £0.11818 | £118.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10060 | £301.80 |
| 6,000 | £0.09173 | £550.38 |
| 9,000 | £0.08721 | £784.89 |
| 15,000 | £0.08213 | £1,231.95 |
| 21,000 | £0.07913 | £1,661.73 |
| 30,000 | £0.07620 | £2,286.00 |
| 75,000 | £0.07227 | £5,420.25 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

