
ESH2CAH | |
|---|---|
DigiKey Part Number | 1801-ESH2CAHTR-ND - Tape & Reel (TR) 1801-ESH2CAHCT-ND - Cut Tape (CT) 1801-ESH2CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2CAH |
Description | DIODE STANDARD 150V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.21400 | £21.40 |
| 500 | £0.16238 | £81.19 |
| 1,000 | £0.14571 | £145.71 |
| 2,000 | £0.13168 | £263.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.11077 | £830.77 |
| 15,000 | £0.10228 | £1,534.20 |
| 22,500 | £0.09795 | £2,203.88 |
| 37,500 | £0.09309 | £3,490.88 |
| 52,500 | £0.09021 | £4,736.02 |
| 75,000 | £0.08741 | £6,555.75 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

