
ESH2B | |
|---|---|
DigiKey Part Number | 1801-ESH2BTR-ND - Tape & Reel (TR) 1801-ESH2BCT-ND - Cut Tape (CT) 1801-ESH2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 100 | £0.18710 | £18.71 |
| 500 | £0.14126 | £70.63 |
| 1,000 | £0.12647 | £126.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10764 | £322.92 |
| 6,000 | £0.09816 | £588.96 |
| 9,000 | £0.09332 | £839.88 |
| 15,000 | £0.08789 | £1,318.35 |
| 21,000 | £0.08467 | £1,778.07 |
| 30,000 | £0.08154 | £2,446.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

