
ESH1C | |
|---|---|
DigiKey Part Number | 1801-ESH1CTR-ND - Tape & Reel (TR) 1801-ESH1CCT-ND - Cut Tape (CT) 1801-ESH1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20100 | £2.01 |
| 100 | £0.12650 | £12.65 |
| 500 | £0.09428 | £47.14 |
| 1,000 | £0.08385 | £83.85 |
| 2,000 | £0.07506 | £150.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06195 | £464.62 |
| 15,000 | £0.05662 | £849.30 |
| 22,500 | £0.05391 | £1,212.97 |
| 37,500 | £0.05085 | £1,906.88 |
| 52,500 | £0.04904 | £2,574.60 |
| 75,000 | £0.04729 | £3,546.75 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

