
ES5G-T M6G | |
|---|---|
DigiKey Part Number | 1801-ES5G-TM6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES5G-T M6G |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | ES5G-T M6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 123pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11845 | £355.35 |
| 6,000 | £0.10834 | £650.04 |
| 9,000 | £0.10319 | £928.71 |
| 15,000 | £0.09740 | £1,461.00 |
| 21,000 | £0.09397 | £1,973.37 |
| 30,000 | £0.09064 | £2,719.20 |
| 75,000 | £0.08846 | £6,634.50 |
| Unit Price without VAT: | £0.11845 |
|---|---|
| Unit Price with VAT: | £0.14214 |


