Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3JH

DigiKey Part Number
1801-ES3JHTR-ND - Tape & Reel (TR)
1801-ES3JHCT-ND - Cut Tape (CT)
1801-ES3JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3JH
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,772
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.41300£4.13
100£0.26770£26.77
500£0.20480£102.40
1,000£0.18451£184.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15872£476.16
6,000£0.14573£874.38
9,000£0.13911£1,251.99
15,000£0.13167£1,975.05
21,000£0.12726£2,672.46
30,000£0.12298£3,689.40
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400